Image is representational - see mfr. specs

Res Metal Film 33K Ohm 2% 2W ±200ppm/°C Conformal AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 33K Ohm 2% 2W ±200ppm/°C Conformal AXL
Search Keywords: 2W333BULK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    2W333-BULK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85332100905
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    33 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    N/A
  • Dimension:
    15.5 x 5.6 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately Buy all 19 in-stock or the regular minimum order quantity of 250
Stock lot only:
19
Minimum Order Quantity:
250
99 Weeks can ship 4/3/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2101
250
$0.1910
2,500
$0.1481
5,000
$0.1413
7,500
$0.1371
25,000
$0.1311
50,000
$0.1293
100,000
$0.1273
150,000 +
$0.1254
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!