- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2W043
2W043
NTE Electronics
Res Metal Film 43 Ohm 2% 2W ±200ppm/°C Conformal AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Metal Film 43 Ohm 2% 2W ±200ppm/°C Conformal AXL
Search Keywords: 2W043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:2W043
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85332100905
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:43 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:N/A
-
Dimension:15.5 x 5.6 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50 Packages
Can Ship immediately
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
25
$1.210
250
$0.953
500
$0.895
1,000
$0.868
2,500
$0.830
5,000
$0.807
7,500
$0.796
10,000 +
$0.783
Click for Quote
Log in
to unlock special pricing