Image is representational - see manufacturer specifications

NTE Electronics

2N7002

Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23
Search Keywords: 2N7002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: 2N7002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541210095
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Maximum Continuous Drain Current: 0.115 A
Configuration: Single
Category: Small Signal
Channel Mode: Enhancement
Dimension: 3(Max) x 1.3 x 0.9 mm
Family: 2N7002
Channel Type: N
Maximum Drain Source Resistance: 7500@10V mOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2N7002 RoHS compliant?
Yes, 2N7002 is RoHS compliant.
What is the lead time for 2N7002?
The standard lead time for 2N7002 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,664
Can Ship immediately
Minimum Order Quantity:
100
99 Weeks can ship 9/27/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3300
1,000
$0.2560
2,500
$0.2443
5,000
$0.2369
7,500
$0.2268
25,000
$0.2233
50,000 +
$0.2200
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!