- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- 2N6725
2N6725
NTE Electronics
Transistor NPN Silicon Darlington 60V IC=2.0A TO-237 Case Designed For Power Amplifier Applications
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Transistor NPN Silicon Darlington 60V IC=2.0A TO-237 Case Designed For Power Amplifier Applications
Search Keywords: 2N6725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:2N6725
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,890
Ships today, if you order in
Minimum Order Quantity:
10
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
10
$3.35
100
$2.63
250
$2.55
500
$2.47
1,000
$2.33
2,500
$2.27
5,000
$2.23
7,500 +
$2.15
Click for Quote
Log in
to unlock special pricing