Anderson Power™ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
Transistor NPN Silicon 150V IC=16A TO-3 Case High Power Audio And Linear Amplifier And Switch
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Electromechanical Relay SPST-NO 5A 12VDC 360Ohm Through Hole
Power Relay 24VDC 5A SPST-NO(20x9.8x12.8)mm THT
External Operating Handles Are Generally Directly Manual Operated
DC Fan Axial Ball Bearing 24V 14V to 26.4V 102.59CFM 53dB 92 X 92 X 25.4mm
DC Fan Axial Ball Bearing 24V 14V to 27.6V 23.38CFM 34dB (60 X 60 X 25.4mm)