- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5460
NTE Electronics
2N5460
Transistor JFET P-Channel Depletion Mode TO-92 Case BVgss=40V Id=10ma Idss=1-5ma
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Transistor JFET P-Channel Depletion Mode TO-92 Case BVgss=40V Id=10ma Idss=1-5ma
Search Keywords: 2N5460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:2N5460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2N5460 RoHS compliant?
Yes, 2N5460 is RoHS compliant.
What is the lead time for 2N5460?
The standard lead time for 2N5460 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
99 Weeks
can ship
7/31/28
Price (USD)
Qty
Unit Price
1
$3.113
10
$2.830
25
$2.690
50
$1.540
100
$0.900
250
$0.800
500
$0.740
1,000 +
$0.710
Click for Quote
Log in
to unlock special pricing