- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5039
2N5039
NTE Electronics
Trans GP BJT NPN 150V 25A 3-Pin(2+Tab) TO-3
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Trans GP BJT NPN 150V 25A 3-Pin(2+Tab) TO-3
Search Keywords: 2N5039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:2N5039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:39.76 x 26.7 x 8.89 mm
-
Maximum Collector Base Voltage:180 V
-
Family:NTE327
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
4/7/28
Price (USD)
Qty
Unit Price
1
$5.192
5
$4.720
50
$3.740
100
$3.680
250
$3.520
500
$3.320
1,000
$3.280
2,500
$3.190
5,000 +
$3.070
Click for Quote
Log in
to unlock special pricing