Image is representational - see manufacturer specifications

NTE Electronics

2N3906

Trans GP BJT PNP 40V 0.2A 3-Pin TO-92

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Trans GP BJT PNP 40V 0.2A 3-Pin TO-92
Search Keywords: 2N3906
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: 2N3906
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541210095
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: Bipolar Small Signal
Dimension: 5.2(Max) x 4.2(Max) x 5.33(Max) mm
Maximum Collector Base Voltage: 40 V
Family: 2N3906
Configuration: Single
Maximum Base Emitter Saturation Voltage: 0.85@1mA@10mA,0.95@5mA@50mA V
Material: Si
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2N3906 RoHS compliant?
Yes, 2N3906 is RoHS compliant.
What is the lead time for 2N3906?
The standard lead time for 2N3906 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,838
Ships today, if you order in
Minimum Order Quantity:
250
99 Weeks can ship 10/12/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.3987
500
$0.3114
1,000
$0.2178
2,000 +
$0.1820
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!