- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N3771
2N3771
NTE Electronics
Trans GP BJT NPN 90V 30A 3-Pin(2+Tab) TO-3
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Trans GP BJT NPN 90V 30A 3-Pin(2+Tab) TO-3
Search Keywords: 2N3771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:2N3771
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE181
-
Dimension:30.16 + 9.6(Max) x 26.7 x 8.89 mm
-
Maximum Collector Base Voltage:100 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
5
$4.88
50
$3.84
100
$3.78
250
$3.61
500
$3.40
1,000
$3.35
2,500
$3.25
5,000 +
$3.13
Click for Quote
Log in
to unlock special pricing