help desk software
Image is representational - see mfr. specs

Trans GP BJT NPN 250V 1A 800mW 3-Pin TO-39

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bulk Paketleme
Certificate of Compliance Guarantee
tanım +
Trans GP BJT NPN 250V 1A 800mW 3-Pin TO-39
Search Keywords: 2N3440
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    NTE Electronics
  • Parça Numarası:
    2N3440
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8541290095
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2N3440
  • Category:
    Bipolar Power
  • Configuration:
    Single
  • Dimension:
    6.6(Max) x 9.39(Max) mm
  • Material:
    Si
  • Maximum Base Emitter Saturation Voltage:
    1.3@4mA@50mA V
  • Maximum Collector Base Voltage:
    300 V
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 16
Hemen gönderilebilir
MİN SİPARİŞ:
10
99 Weeks Gemi olabilir 10.18.27
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
10
$2.78
100
$2.20
250
$2.13
500
$2.06
1.000
$1.94
2.500
$1.89
5.000
$1.86
7.500 +
$1.83
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için