- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N2907A
2N2907A
NTE Electronics
Trans GP BJT PNP 60V 0.6A 500mW 3-Pin TO-18
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Trans GP BJT PNP 60V 0.6A 500mW 3-Pin TO-18
Search Keywords: 2N2907A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:2N2907A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:60 V
-
Configuration:Single
-
Family:2N2907A
-
Dimension:5.33(Max) x 5.84(Max) mm
-
Material:Si
-
Maximum Base Emitter Saturation Voltage:1.3@15mA@150mA,2.6@50mA@500mA V
-
Category:Bipolar Small Signal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
4/25/28
Price (USD)
Qty
Unit Price
25
$1.638
250
$1.197
500
$0.964
1,000
$0.854
2,500
$0.823
5,000
$0.793
7,500
$0.789
10,000 +
$0.785
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT