Available Replacements
Image is representational - see manufacturer specifications

NTE Electronics

2N2222A

Trans GP BJT NPN 40V 0.8A 3-Pin TO-18

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Trans GP BJT NPN 40V 0.8A 3-Pin TO-18
Search Keywords: 2N2222A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: 2N2222A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541210095
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 5.33(Max) x 5.84(Max) mm
Family: NTE123A
Maximum Collector Base Voltage: 75 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 2N2222A?
The recommended replacement for 2N2222A is NTE123A from NTE Electronics, available from OnlineComponents.com.
Is 2N2222A RoHS compliant?
Yes, 2N2222A is RoHS compliant.
What is the lead time for 2N2222A?
The standard lead time for 2N2222A is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
99 Weeks can ship 9/27/28

Join the circuit, keeping you connected to OnlineComponents.com and beyond!