- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 25WM010
25WM010
NTE Electronics
Res Wirewound 10 Ohm 1% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 10 Ohm 1% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount
Search Keywords: 25WM010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:25WM010
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85332100807
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:10 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2 Packages
Minimum Order Quantity:
5 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$10.351
5
$9.410
25
$7.490
50
$7.370
100
$7.260
250
$6.660
500
$6.570
1,000
$6.460
2,500 +
$6.150
Click for Quote
Log in
to unlock special pricing