- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 25W010-BULK
NTE Electronics
25W010-BULK
Res Wirewound 10 Ohm 5% 25W ±300ppm/°C Molded AXL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Wirewound 10 Ohm 5% 25W ±300ppm/°C Molded AXL
Search Keywords: 25W010BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:25W010-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100807
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:25 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:63.5 x 12.5 x 12.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 25W010-BULK RoHS compliant?
Yes, 25W010-BULK is RoHS compliant.
What is the lead time for 25W010-BULK?
The standard lead time for 25W010-BULK is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 25
Stock lot only:
20
Minimum Order Quantity:
25
99 Weeks
can ship
8/10/28
Price (USD)
Qty
Unit Price
1
$1.430
25
$1.300
250
$1.020
500
$0.958
1,000
$0.929
2,500
$0.889
5,000
$0.865
7,500
$0.851
10,000 +
$0.838
Click for Quote
Log in
to unlock special pricing