- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 25W010
25W010
NTE Electronics
Res Wirewound 10 Ohm 5% 25W ±300ppm/°C Molded AXL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Wirewound 10 Ohm 5% 25W ±300ppm/°C Molded AXL
Search Keywords: 25W010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:25W010
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:25 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:63.5 x 12.5 x 12.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49 Packages
Can Ship immediately
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
25
$1.74
250
$1.37
500
$1.29
1,000
$1.25
2,500
$1.20
5,000
$1.16
7,500
$1.14
10,000 +
$1.13
Click for Quote
Log in
to unlock special pricing