Image is representational - see manufacturer specifications

NTE Electronics

1W247

Res Metal Film 4.7K Ohm 2% 1W ±200ppm/°C Conformal AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Metal Film 4.7K Ohm 2% 1W ±200ppm/°C Conformal AXL
Search Keywords: 1W247
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: 1W247
Unit of Measure: Per Package
RoHS: Yes
HTS: 85332100905
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 4.7 KOhm
Tolerance: 2 %
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 200 °C
Dimension: 11.8 x 4 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1W247 RoHS compliant?
Yes, 1W247 is RoHS compliant.
What is the lead time for 1W247?
The standard lead time for 1W247 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19 Packages
Ships today, if you order in Buy all 19 in-stock or the regular minimum order quantity of 25
Stock lot only:
19 Packages
Minimum Order Quantity:
25 Packages
99 Weeks can ship 9/29/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.287
25
$1.170
250
$0.929
500
$0.875
1,000
$0.850
2,500
$0.815
5,000
$0.794
7,500
$0.781
10,000 +
$0.769
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!