- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1W1D0-BULK
1W1D0-BULK
NTE Electronics
Res Metal Film 1 Ohm 5% 1W ±200ppm/°C Conformal AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Metal Film 1 Ohm 5% 1W ±200ppm/°C Conformal AXL
Search Keywords: 1W1D0BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:1W1D0-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100905
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:1 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:N/A
-
Dimension:10.8 x 3.9 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
312
Can Ship immediately
Minimum Order Quantity:
100
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
100
$0.2690
1,000
$0.2102
2,500
$0.2008
5,000
$0.1950
7,500
$0.1898
25,000
$0.1843
50,000
$0.1816
100,000 +
$0.1788
Click for Quote
Log in
to unlock special pricing