- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1W147
1W147
NTE Electronics
Res Metal Film 470 Ohm 2% 1W ±200ppm/°C Conformal AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Metal Film 470 Ohm 2% 1W ±200ppm/°C Conformal AXL
Search Keywords: 1W147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:1W147
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85332100905
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:470 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:N/A
-
Dimension:11.8 x 4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Packages
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$1.298
25
$1.180
250
$0.936
500
$0.881
1,000
$0.855
2,500
$0.820
5,000
$0.797
7,500
$0.786
10,000 +
$0.774
Click for Quote
Log in
to unlock special pricing