- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1W120-BULK
1W120-BULK
NTE Electronics
Res Metal Film 200 Ohm 2% 1W ±200ppm/°C Conformal AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Metal Film 200 Ohm 2% 1W ±200ppm/°C Conformal AXL
Search Keywords: 1W120BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:1W120-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100905
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:200 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:N/A
-
Dimension:11.8 x 4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 250
Stock lot only:
7
Minimum Order Quantity:
250
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$0.1983
250
$0.1803
2,500
$0.1400
5,000
$0.1335
7,500
$0.1295
25,000
$0.1242
50,000
$0.1220
100,000
$0.1202
150,000 +
$0.1185
Click for Quote
Log in
to unlock special pricing