Image is representational - see mfr. specs

Res Metal Film 180 Ohm 2% 1W ±200ppm/°C Conformal AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 180 Ohm 2% 1W ±200ppm/°C Conformal AXL
Search Keywords: 1W118
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    1W118
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85332100905
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    180 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    N/A
  • Dimension:
    11.8 x 4 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3 Packages
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3 Packages
Minimum Order Quantity:
25 Packages
99 Weeks can ship 4/4/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.287
25
$1.170
250
$0.929
500
$0.875
1,000
$0.850
2,500
$0.815
5,000
$0.794
7,500
$0.781
10,000 +
$0.769
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!