Image is representational - see mfr. specs

Res Metal Film 100 Ohm 2% 1W ±200ppm/°C Conformal AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 100 Ohm 2% 1W ±200ppm/°C Conformal AXL
Search Keywords: 1W110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    1W110
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85332100905
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    100 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    N/A
  • Dimension:
    11.8 x 4 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49 Packages
Can Ship immediately
Minimum Order Quantity:
25 Packages
99 Weeks can ship 4/3/28
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.180
250
$0.936
500
$0.881
1,000
$0.855
2,500
$0.820
5,000
$0.797
7,500
$0.786
10,000 +
$0.774
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!