- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N970B
1N970B
NTE Electronics
Diode Zener Single 24V 5% 500mW 2-Pin DO-35
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Diode Zener Single 24V 5% 500mW 2-Pin DO-35
Search Keywords: 1N970B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:1N970B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-35
-
Packaging:N/A
-
Nominal Zener Voltage:24 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 250
Stock lot only:
10
Minimum Order Quantity:
250
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$0.2334
250
$0.2122
1,000
$0.1760
2,500
$0.1647
5,000
$0.1570
10,000
$0.1479
25,000
$0.1457
50,000
$0.1435
100,000 +
$0.1413
Click for Quote
Log in
to unlock special pricing