- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5399
1N5399
NTE Electronics
Diode 1KV 2A 2-Pin DO-15
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Diode 1KV 2A 2-Pin DO-15
Search Keywords: 1N5399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:1N5399
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Family:NTE156
-
Dimension:7.6 x 3.6 mm
-
Configuration:Single
-
Maximum Continuous Forward Current:2@Ta=50C A
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
251
Ships today, if you order in
Minimum Order Quantity:
250
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
250
$0.1367
2,500
$0.1061
5,000
$0.1012
7,500
$0.0997
25,000
$0.0940
50,000
$0.0926
100,000
$0.0912
150,000 +
$0.0898
Click for Quote
Log in
to unlock special pricing