- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5338B
NTE Electronics
1N5338B
Diode Zener Single 5.1V 5% 5W 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:1N5338B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:390 mV
-
Supplier Package:N/A
-
Packaging:N/A
-
Nominal Zener Voltage:5.1 V
-
Mounting:Through Hole
-
Maximum Power Dissipation:5000 mW