- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N4740A
1N4740A
NTE Electronics
Diode Zener Single 10V 5% 1W 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Diode Zener Single 10V 5% 1W 2-Pin
Search Keywords: 1N4740A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:1N4740A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:N/A
-
Packaging:N/A
-
Nominal Zener Voltage:10 V
-
Mounting:Through Hole
-
Maximum Power Dissipation:1000 mW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
295
Can Ship immediately
Minimum Order Quantity:
250
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
250
$0.1650
2,500
$0.1280
5,000
$0.1221
7,500
$0.1185
25,000
$0.1134
50,000
$0.1117
100,000
$0.1099
150,000 +
$0.1083
Click for Quote
Log in
to unlock special pricing