Image is representational - see mfr. specs

Diode Switching 100V 0.3A 2-Pin DO-35

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Diode Switching 100V 0.3A 2-Pin DO-35
Search Keywords: 1N4148
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    1N4148
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Power Dissipation:
    500 mW
  • Dimension:
    4(Max) x 2(Max) mm
  • Maximum Continuous Forward Current:
    0.3 A
  • Operating Junction Temperature:
    -65 to 175 °C
  • Configuration:
    Single
  • Family:
    1N4148
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 175 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
Minimum Order Quantity:
4
99 Weeks can ship 4/4/28
ADD TO CART
Price (USD)
Qty
Unit Price
4
$7.67
25
$2.88
50
$1.92
100
$1.71
250
$1.60
500
$1.50
1,000 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!