- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4007
1N4007
NTE Electronics
Diode Switching 1KV 1A 2-Pin DO-41
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Diode Switching 1KV 1A 2-Pin DO-41
Search Keywords: 1N4007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:1N4007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Forward Current:1 A
-
Configuration:Single
-
Dimension:4.06(Min) x 2(Min) mm
-
Family:1N4007
-
Operating Temperature:-65 to 125 °C
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
99 Weeks
can ship
4/24/28