- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4006
1N4006
NTE Electronics
Diode Switching 800V 1A 2-Pin DO-41
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Diode Switching 800V 1A 2-Pin DO-41
Search Keywords: 1N4006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:1N4006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Configuration:Single
-
Maximum Continuous Forward Current:1 A
-
Operating Temperature:-65 to 125 °C
-
Dimension:4.06(Min) x 2(Min) mm
-
Family:1N4006
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,834
Can Ship immediately
Minimum Order Quantity:
500
99 Weeks
can ship
4/7/28
Price (USD)
Qty
Unit Price
500
$0.0872
2,500
$0.0723
7,500
$0.0645
25,000
$0.0608
50,000
$0.0599
100,000
$0.0590
150,000
$0.0581
250,000 +
$0.0573
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT