- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 181
181
NTE Electronics
Trans GP BJT NPN 90V 30A 3-Pin(2+Tab) TO-3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Trans GP BJT NPN 90V 30A 3-Pin(2+Tab) TO-3
Search Keywords: 181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE181
-
Dimension:30.16 + 9.6(Max) x 26.7 x 8.89 mm
-
Maximum Collector Base Voltage:100 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
99 Weeks
can ship
4/3/28
Possible Replacement