15021
NTE Electronics
TV Fixed Voltage Regulator 4-Pin SIP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
TV Fixed Voltage Regulator 4-Pin SIP
Search Keywords: 15021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:15021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Voltage:200(Max) V
-
Family:NTE15021
-
Maximum Operating Supply Voltage:N/A
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Through Hole
-
Category:TV Fixed Voltage Regulator
-
Number of Outputs:1
-
Maximum Supply Current:N/A
-
Dimension:36 x 6(Max) x 21.2 mm
-
Maximum Power Dissipation:40000 mW
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Buy all 12 in-stock or the regular minimum order quantity of 30
Stock lot only:
12
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
1
$6.512
30
$5.920
50 +
$3.940
Click for Quote
Log in
to unlock special pricing