- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 10WM1D0
10WM1D0
NTE Electronics
Res Wirewound 1 Ohm 1% 10W ±50ppm/°C Aluminum Housed AXL Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 1 Ohm 1% 10W ±50ppm/°C Aluminum Housed AXL Flange Mount
Search Keywords: 10WM1D0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:10WM1D0
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85332100807
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:10 W
-
Termination Style:Axial
-
Resistance Value:1 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Packages
Can Ship immediately
Minimum Order Quantity:
5 Packages
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
5
$9.03
25
$7.18
50
$7.07
100
$6.96
250
$6.39
500
$6.29
1,000
$6.20
2,500 +
$5.90
Click for Quote
Log in
to unlock special pricing