- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 10WM133
10WM133
NTE Electronics
Resistor 10 Watt Aluminum Housed Power Wirewound Chassis Mount 330.0 Ohm 1% Axial Solder Lug Leads
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Resistor 10 Watt Aluminum Housed Power Wirewound Chassis Mount 330.0 Ohm 1% Axial Solder Lug Leads
Search Keywords: 10WM133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:10WM133
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85332100807
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2 Packages
Minimum Order Quantity:
5 Packages
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$10.274
5
$9.340
25
$7.360
50
$7.250
100
$7.130
250
$6.520
500
$6.420
1,000
$6.330
2,500 +
$5.990
Click for Quote
Log in
to unlock special pricing