- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 10WM110
10WM110
NTE Electronics
Resistor 10 Watt Aluminum Housed Power Wirewound Chassis Mount 100 Ohm 1% Axial Solder Lug Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Resistor 10 Watt Aluminum Housed Power Wirewound Chassis Mount 100 Ohm 1% Axial Solder Lug Leads
Search Keywords: 10WM110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:10WM110
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85332100807
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2 Packages
Minimum Order Quantity:
5 Packages
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$9.933
5
$9.030
25
$7.180
50
$7.070
100
$6.960
250
$6.390
500
$6.290
1,000
$6.200
2,500 +
$5.900
Click for Quote
Log in
to unlock special pricing