- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 10W239-BULK
10W239-BULK
NTE Electronics
Res Wirewound 3.9K Ohm 5% 10W ±300ppm/°C Molded AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 3.9K Ohm 5% 10W ±300ppm/°C Molded AXL
Search Keywords: 10W239BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:10W239-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100807
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:3.9 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:48 x 9.65 x 9.65 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Can Ship immediately
Minimum Order Quantity:
50
99 Weeks
can ship
4/28/28
Price (USD)
Qty
Unit Price
50
$0.694
500
$0.560
1,000
$0.534
2,500
$0.503
5,000
$0.496
7,500
$0.488
10,000
$0.475
15,000 +
$0.468
Click for Quote
Log in
to unlock special pricing