- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 10W110-BULK
NTE Electronics
10W110-BULK
10W 100 Ohm Resistor - Part: 10W110
Accessories Notify Me
RoHS Compliant
Description
+
10W 100 Ohm Resistor - Part: 10W110
Search Keywords: 10W110BULK
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | 10W110-BULK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85332100807 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 10W110-BULK RoHS compliant?
Yes, 10W110-BULK is RoHS compliant.
What is the lead time for 10W110-BULK?
The standard lead time for 10W110-BULK is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Buy all 13 in-stock or the regular minimum order quantity of 50
Stock lot only:
13
Minimum Order Quantity:
50
99 Weeks
can ship
10/16/28
Price (USD)
Qty
Unit Price
1
$0.7381
50
$0.6710
500
$0.5460
1,000
$0.5220
2,500
$0.4930
5,000
$0.4850
7,500
$0.4780
10,000
$0.4670
15,000 +
$0.4600
Click for Quote
Log in
to unlock special pricing