- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 10W012-BULK
NTE Electronics
10W012-BULK
Res Wirewound 12 Ohm 5% 10W ±300ppm/°C Molded AXL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | 10W012-BULK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85332100807 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Termination Style: | Axial |
| Power Rating: | 10 W |
| Resistance Value: | 12 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±300 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Dimension: | 48 x 9.65 x 9.65 mm |
| Terminal Pitch: | N/R |