Image is representational - see manufacturer specifications

NTE Electronics

10W010-BULK

Res Wirewound 10 Ohm 5% 10W ±300ppm/°C Molded AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 10 Ohm 5% 10W ±300ppm/°C Molded AXL
Search Keywords: 10W010BULK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: 10W010-BULK
Unit of Measure: Per Each
RoHS: Yes
HTS: 85332100807
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 10 W
Resistance Value: 10 Ohm
Tolerance: 5 %
Temperature Coefficient: ±300 ppm/°C
Operating Temperature: -55 to 155 °C
Dimension: 48 x 9.65 x 9.65 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10W010-BULK RoHS compliant?
Yes, 10W010-BULK is RoHS compliant.
What is the lead time for 10W010-BULK?
The standard lead time for 10W010-BULK is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 50
Stock lot only:
3
Minimum Order Quantity:
50
99 Weeks can ship 10/16/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7381
50
$0.6710
500
$0.5460
1,000
$0.5220
2,500
$0.4930
5,000
$0.4850
7,500
$0.4780
10,000
$0.4670
15,000 +
$0.4600
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!