- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 100WF025
100WF025
NTE Electronics
Resistor 100 Watt Vitreous Enamel Fixed Wirewound 25 Ohm 5% Ceramic Core With Welded Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Resistor 100 Watt Vitreous Enamel Fixed Wirewound 25 Ohm 5% Ceramic Core With Welded Terminals
Search Keywords: 100WF025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:100WF025
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85332100807
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Packages
Can Ship immediately
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$26.47
10
$21.39
25
$21.05
50
$20.09
100
$18.93
250
$18.40
500 +
$17.91
Click for Quote
Log in
to unlock special pricing