- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 04-ES-125
04-ES-125
NTE Electronics
Expandable Sleeving Braided Polyester 1/8 Inch Diameter Black 16.4 Feet(5m) Flame Retardant
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Expandable Sleeving Braided Polyester 1/8 Inch Diameter Black 16.4 Feet(5m) Flame Retardant
Search Keywords: 04ES125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:04-ES-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4001210050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/6/28
Price (USD)
Qty
Unit Price
1
$9.581
5
$8.710
25
$7.620
100
$6.720
250
$6.340
500
$6.160
1,000
$6.000
2,500
$5.910
5,000 +
$5.690
Click for Quote
Log in
to unlock special pricing