- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 04-20250SS
04-20250SS
NTE Electronics
Cable Ties Stainless Steel 150.11mm 667.23N Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Ties Stainless Steel 150.11mm 667.23N Bag
Search Keywords: 0420250SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:04-20250SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/A
-
Body Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
1
$100.73
5
$82.04
10
$80.80
25
$73.05
50
$71.94
100
$70.87
250 +
$67.51
Click for Quote
Log in
to unlock special pricing