- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 04-17500
04-17500
NTE Electronics
Cable Tie - 17 inch - 50lb - UV Black - Bag of 100
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Tie - 17 inch - 50lb - UV Black - Bag of 100
Search Keywords: 0417500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:04-17500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
1
$25.69
10
$21.73
25 +
$19.93
Click for Quote
Log in
to unlock special pricing