- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 02-P4R7-1
02-P4R7-1
NTE Electronics
Thermistor Ptc 4.7 Ohm 20% Radial Lead 7.5MM Lead Spacing | Nte Electronics Inc. 02-P4R7-1
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thermistor Ptc 4.7 Ohm 20% Radial Lead 7.5MM Lead Spacing | Nte Electronics Inc. 02-P4R7-1
Search Keywords: 02P4R71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:02-P4R7-1
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85334080700
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Packages
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3 Packages
Minimum Order Quantity:
5 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$16.071
5
$14.610
25
$12.120
50
$11.940
100
$11.420
250
$10.790
500
$10.500
1,000 +
$10.240
Click for Quote
Log in
to unlock special pricing