- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 02-P331-1
02-P331-1
NTE Electronics
Thermistor Ptc 330 Ohm 20% Radial Lead 5MM Lead Spacing | Nte Electronics Inc. 02-P331-1
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thermistor Ptc 330 Ohm 20% Radial Lead 5MM Lead Spacing | Nte Electronics Inc. 02-P331-1
Search Keywords: 02P3311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:02-P331-1
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85334080700
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2 Packages
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$2.508
10
$2.280
100
$1.820
250
$1.760
500
$1.710
1,000
$1.610
2,500
$1.580
5,000
$1.550
7,500 +
$1.530
Click for Quote
Log in
to unlock special pricing