- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 02-P121-1
NTE Electronics
02-P121-1
Thermistor Ptc 120 Ohm 20% Radial Lead 5MM Lead Spacing | Nte Electronics Inc. 02-P121-1
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | 02-P121-1 |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| HTS: | 85334080700 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |