- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 02-N502-1
NTE Electronics
02-N502-1
NTC thermistor - 5Kohm ±10% - 450mW - 2.5mm Lead Spacing - Pkg of 5
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | 02-N502-1 |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| HTS: | 85334080700 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |