- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 02-N104-1
NTE Electronics
02-N104-1
NTC thermistor - 100Kohm ±10% - 450mW - 2.5mm Lead Spacing - Pkg of 5
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
NTC thermistor - 100Kohm ±10% - 450mW - 2.5mm Lead Spacing - Pkg of 5
Search Keywords: 02N1041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:02-N104-1
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85334000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 02-N104-1 RoHS compliant?
Yes, 02-N104-1 is RoHS compliant.
What is the lead time for 02-N104-1?
The standard lead time for 02-N104-1 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
7/26/28
Price (USD)
Qty
Unit Price
1
$1.529
25
$1.390
250
$1.110
500
$1.040
1,000
$1.010
2,500
$0.972
5,000
$0.947
7,500
$0.932
10,000 +
$0.918
Click for Quote
Log in
to unlock special pricing