- Home ›
- All Products›
- 1210B472K152NT
1210B472K152NT
Novacap / Knowles
1210 1500Vdc 4.7nF ±10% X7R (2R1) -Contains Lead
Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
1210 1500Vdc 4.7nF ±10% X7R (2R1) -Contains Lead
Search Keywords: 1210B472K152NT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Novacap / Knowles
-
Part No:1210B472K152NT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
500
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$2.22
500
$1.98
1,000
$1.91
1,500
$1.90
2,000 +
$1.79
Click for Quote
Log in
to unlock special pricing