Image is representational - see manufacturer specifications

Northern Technologies Authorized Distributor

MHDE45ZK9K

Backshell 45° B Shell Size Nickel Over Copper Zinc Die Cast

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Backshell 45° B Shell Size Nickel Over Copper Zinc Die Cast
Search Keywords: MHDE45ZK9K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Northern Technologies
  • Part No:
    MHDE45ZK9K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Backshells1087
  • Shell Size:
    B1086
  • Angular Function:
    451072°
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature1075
  • Body Material:
    Zinc Die Cast1073
  • Dimension:
    30.99 x 36.32 x 14.48mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MHDE45ZK9K discontinued?
Yes, MHDE45ZK9K from Northern Technologies is discontinued (end-of-life August 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MHDE45ZK9K RoHS compliant?
Yes, MHDE45ZK9K is RoHS compliant.
What is the lead time for MHDE45ZK9K?
The standard lead time for MHDE45ZK9K is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,556
Can Ship immediately
On Order:
2,400   can ship 10/9/26
Minimum Order Quantity:
10
15 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.82
50
$4.03
200
$3.59
400
$3.58
600
$3.53
1,000
$3.40
2,600
$3.17
5,000 +
$3.16
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!