- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- F88E330000
F88E330000
Northern Technologies
Two Piece Metalized Plastic Straight Exit Covers
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Two Piece Metalized Plastic Straight Exit Covers
Search Keywords: F88E330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Northern Technologies
-
Part No:F88E330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:41086
-
Angular Function:1801072°
-
Operating Temperature:N/A
-
Body Material:Steel1073
-
Dimension:69.44mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$3.48
50
$3.11
100
$3.04
250
$3.00
500
$2.92
1,000
$2.88
2,500
$2.84
5,000 +
$2.83
Click for Quote
Log in
to unlock special pricing