- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D315PTES
D315PTES
Northern Technologies
High Density - Solder - Cup Connectors - D3 Series - 15 Positions
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
High Density - Solder - Cup Connectors - D3 Series - 15 Positions
Search Keywords: D315PTES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Northern Technologies
-
Part No:D315PTES
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Buy all 21 in-stock or the regular minimum order quantity of 100
Stock lot only:
21
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$0.9999
100
$0.9090
300
$0.8940
500
$0.8740
1,000
$0.8550
2,500
$0.8380
5,000
$0.8270
7,500
$0.8220
10,000 +
$0.8200
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent